Ouneva Group VC05-0001 Distribution Block Blue 1Pc Screws Included

Image Representative of Range

Ouneva Group VC05-0001 Distribution Block Blue 1Pc Screws Included

MPN
VC05-0001
Brand
Ouneva Group
EAN-13
2050006493090
Order Code
10-1453
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Ouneva Group VC05-0001 Distribution block is a blue, single-piece unit that includes screws for secure connections. It is typically used in switchboard terminals to ensure continuity and efficient distribution of electrical power. This product is favoured in applications requiring robust connectivity and reliable electrical distribution.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 82A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot