Ouneva Group OD02-0548 Cover Connector Grey 1Piece Key Distinguishing Attributes

Image Representative of Range

Ouneva Group OD02-0548 Cover Connector Grey 1Piece Key Distinguishing Attributes

Order Code:

10-1397

Brand: Ouneva Group MPN: OD02-0548 EAN-13: 2050006492765
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days

The Ouneva Group OD02-0548 Cover Connector in grey is designed for continuity and protection in switchboard and serial terminal applications. It is a durable, single-piece accessory that enhances the functionality of switchboard terminals. Typical uses include ensuring a secure connection and protecting terminal components in electrical assemblies.
Accessory Type Cover
Connection Connector
Cross section (flexible) (max.) 95mm²
Cross section (inflexible) (max.) 95mm²
Factory colour Grey
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot