Otter 6551626-44/7 Breather Mid ESD Safety Boots S3 EU 44 Black Pair

Otter 6551626-44/7 Breather Mid ESD Safety Boots S3 EU 44 Black Pair

MPN
6551626-44/7
Brand
Otter
EAN-13
3603836054970
Order Code
10-1380
Country of Origin
China

Discontinued


The Otter breather mid safety work boots, model 6551626-44/7, are designed for maximum protection in demanding work environments. Featuring ESD S3 certification, these black boots provide excellent safety with their robust construction. Ideal for construction sites and industrial settings, they offer reliable foot protection and comfort for prolonged use.
Type Safety work boots
Colour Black
Lacing Type Shoe laces
Material Textile fabric
Range of use ESD
Safety class S3
Size EU 44
Sole Material PU-TPU-sole

Trustpilot