Osram SFH485P 5mm IR Emitter 880Nm

Order Code:

58-0446

Brand: Osram MPN: SFH485P

Discontinued


The SFH485P is a 5mm IR emitter at 880nm with high efficiency and reliability and is spectrally matched with silicon photodetectors. Applications include: IR remote control of hi-fi and TV-sets, video, tape recorders, dimmers, remote control for steady and varying intensity, sensor technology, discrete interrupters.


  • Housed in standard T1¾ (5mm) plastic packages
Type IR emitter
Operating Voltage 1.5V
Forward Current 100mA
Dice GaAlAs
Lens Type Violet transparent
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Radiant Intensity 48mW/sr
Size 5mm
Spectral Bandwidth 80nm
Spectral Wavelength 880nm
Viewing Angle 40°

You may also like


Trustpilot