OSRAM RBL101 Automotive Emergency Light 24V Orange Halogen Beacon

MPN
RBL101
Brand
OSRAM
EAN-13
4062172192828
Order Code
17-0988
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram RBL101, also known by the alternate identifier 2475378, is an orange halogen beacon specifically engineered for automotive emergency lighting applications requiring 24V power. This product features a robust halogen light source, which ensures high visibility in adverse conditions, making it particularly suitable for emergency vehicles, road maintenance units, or construction machine applications. The beacon's design is optimised for durability and reliable performance under operational stresses, a vital aspect when maintaining safety standards in professional environments.
Type entspricht den ECE R10 und R65 Richtlinien
Bulb Type H1 halogen
Colour Yellow
Content 1
Diameter 145mm
Dimensions (Ø x L) 145 mm x 193 mm
Fastening method Screw mount
Illumination Colours Orange
Length 193mm
Power Supply Type via in-car outlet
Product Type Emergency light
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot