Osram OTI2130 Compressor TYREinflate 2130 Tyre Inflator

MPN
OTI2130
Brand
Osram
EAN-13
4062172411790
Order Code
19-4186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.00
10+ £54.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Osram OTI2130 is a powerful tyre inflator designed for efficient inflation tasks, characterised by its robust compressor capabilities. Engineered for reliability and precision, this device utilises compressed air to effectively inflate vehicle tyres, offering a practical solution for automotive maintenance and emergency situations. As a tool categorised under Wheel & Tyre Tools, the TYREinflate 2130 is ideal for applications in garages, workshops, and domestic use, ensuring optimal tyre pressure and performance. With its focus on delivering consistent and precise air output, it is a valuable addition to any toolkit requiring dependable air compression functionality.
Type Compressor
Dimensions (L x W x H) 220 x 105 x 152 mm
Height 152mm
Length 220mm
Product Type Compressor
Width 105mm

Reviews

Be the first to submit a review

Trustpilot