Osram OTI2120 Compressor Grey Portable Easy-to-use Tyre Inflator 2120

MPN
OTI2120
Brand
Osram
EAN-13
4062172411776
Order Code
19-4185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £39.95
10+ £38.55
50+ £38.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram's OTI2120, also known as the TYREinflate 2120, is a compact and efficient compressor designed for inflating tyres with ease. This portable device is engineered to deliver reliable compressed air output, making it a practical tool in the category of wheel and tyre tools. Its lightweight design and straightforward interface enhance its functionality for everyday automotive maintenance tasks, particularly in situations requiring quick tyre inflation or pressure adjustments. The OTI2120 is suitable for automotive engineers and mechanics who demand a dependable solution for tyre maintenance, ensuring optimal vehicle performance and safety on various terrains.
Type Compressor
Dimensions (L x W x H) 220 x 105 x 152 mm
Height 152mm
Length 220mm
Product Type Compressor
Width 105mm

Reviews

Be the first to submit a review

Trustpilot