OSRAM OTI200 Automotive Compressor Analogue manometer Surge protection

MPN
OTI200
Brand
Osram
EAN-13
4052899620209
Order Code
17-0983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Osram 2304669 - OSRAM OTI200. The Osram OTI200 is a automotive compressor, featuring an analogue manometer specifically designed to provide reliable pressure readings in automotive applications. This product includes built-in surge protection, ensuring durability and adaptability under varying electrical conditions. Typically utilised in vehicular environments, the OTI200 is suitable for applications requiring precise tyre inflation management and monitoring, making it an essential tool for automotive maintenance and engineering professionals. Its robust construction and accurate pressure measurement capabilities make it ideal for use in both personal and professional automotive settings.
Type Compressor
Dimensions (L x W x H) 197 x 177 x 79 mm
Height 79mm
Length 197mm
Operating Voltage 12V
Power Supply Type + car connector
Product Type Compressor
Weight 662g/m²
Width 177mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot