Osram OSP2000 Automotive Charger 12 V 1.11 A Compact Design Black

MPN
OSP2000
Brand
Osram
EAN-13
4062172404570
Order Code
19-4181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Osram OSP2000 is an automotive battery charger designed for maintaining and charging 12 V lead-acid batteries, including VRLA types. The charger delivers a charge current of 1.11 A, making it suitable for efficient and reliable charging of vehicle batteries. With its compact design, the OSP2000 is engineered to fit seamlessly in various automotive settings without compromising on performance. Commonly utilised in automotive maintenance applications, this charger is ideal for ensuring optimal battery health in cars and other vehicles requiring 12 V battery systems. Its versatility and compatibility with different lead-acid battery types make it a valuable tool for both personal and professional automotive engineering needs.
Type Charger
Battery Voltage 12 V
Cable Length 3m
Charging current at 12 V 1.11A
Dimensions (L x W x H) 351 x 18 x 410 mm
Height 410mm
IP Rating IP65
Length 351mm
Operating Voltage 12 V
Product Type Charger
Width 18mm

Reviews

Be the first to submit a review

Trustpilot