OSRAM LY A67K-K2M1-26-Z SMD LED SMD 2 Yellow 15.7 mcd 120 ° 2 mA 1.8 V

Order Code:

41-0899

Brand: Osram MPN: LY A67K-K2M1-26-Z EAN-13: 2050003873536
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
970 in stock, despatched in 4 working days

OSRAM LY A67K-K2M1-26-Z SMD LED. Offering a stunning brightness of 15.7 mcd, this yellow SMD LED operates at a low current of just 2 mA, making it not only energy-efficient but also ideal for a variety of applications—from decorative lighting to indicator lights
Type SMD Bulb
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 15.7mcd
Dim (L x W x H) 4 x 3.6 x 4.2 mm
Height 4.2mm
Length 4mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LY A67 K-K2M 1-26-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 587nm
Width 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot