OSRAM LW L283-Q1R2-3K8L-1-Z SMD LED 1608 Cold White 125.5mcd 170° 130° 10mA 3.1V

MPN
LW L283-Q1R2-3K8L-1-Z
Brand
OSRAM
EAN-13
2050003873512
Order Code
41-0896
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 808 in stock

OSRAM LW L283-Q1R2-3K8L-1-Z SMD LED, designed for efficiency and brilliance. Offering an impressive luminous intensity of 125.5mcd with a wide viewing angle of 170° x 130°, this Cold White LED emits pure, vibrant light perfect for various applications, from display lighting to indicators
Type SMD Bulb
LED Colour Cold white
Forward Voltage 3.1V
Forward Current 10mA
Luminosity 125.5mcd
Colour coordinates 0.32; 0.31
Colour Temperature 6200K
Dim (L x W x H) 1.7 x 0.8 x 0.65 mm
Height 0.65mm
Length 1.7mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LW L 283-Q1R 2-3 K8L-1-Z
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 1608
Technology InGaN
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot