OSRAM LS M67K-H2L1-1-Z SMD LED SMD 2 Red 8.78 mcd 120 ° 2 mA 1.8 V

MPN
LS M67K-H2L1-1-Z
Brand
Osram
EAN-13
2050003872638
Order Code
41-0890
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,569 in stock

OSRAM LS M67K-H2L1-1-Z SMD LED, engineered for exceptional performance and reliability. This high-efficiency Red LED delivers an impressive luminous intensity of 8.78 mcd, with a wide 120° beam angle that ensures optimal illumination in any setting
Type SMD Bulb
LED Colour Red
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 8.78mcd
Dim (L x W x H) 2.2 x 1.4 x 1.4 mm
Height 1.4mm
Length 2.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LS M67 K-H2L1-1-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 630nm
Width 1.4mm

Reviews

Be the first to submit a review

Trustpilot