Osram LEDPWLACC102 LEDriving Fastener Kit 123.25x88x35mm Car Off-Road Lights

MPN
LEDPWL ACC 102
Brand
Osram
EAN-13
4062172294782
Order Code
17-0948
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.08 £22.17
10+ £21.13
50+ £21.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

OSRAM LEDPWLACC102, known as the LEDriving Fastener Kit, is designed for secure mounting of car off-road lights, with dimensions precisely measured at 123.25 x 88 x 35 millimetres. This heavy-duty mounting kit is part of OSRAM's innovative vehicle lighting solutions, providing robust and reliable installation capabilities for LED off-road lights. Suitable for a variety of automotive applications, it supports the secure attachment of lighting components in rugged environments, ensuring optimal performance and longevity. Ideal for engineering projects involving aftermarket lighting enhancements, this fastener kit facilitates the integration of advanced lighting technology into challenging off-road conditions.
Type Fastener
Colour Black
Depth 35mm
Dimensions (W x H x D) 123.25 x 88 x 35 mm
Fastening method Screw mount
Height 88mm
Product Type Fastener
Weight 305g
Width 123.25mm

Reviews

Be the first to submit a review

Accessories


Trustpilot