OSRAM LEDPWL 112-SP LEDriving Cube PX4500 Spot Light 4500lm 6000K 12/24V

MPN
LEDPWL 112-SP
Brand
Osram
EAN-13
4062172279628
Order Code
17-0946
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £103.83 £88.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

OSRAM LEDPWL 112-SP LEDriving Cube PX4500 Spot Light 4500lm 6000K 12/24V is a high-performance vehicle lighting solution designed to deliver superior visibility with a luminous flux of 4500 lumens and a daylight-like colour temperature of 6000 Kelvin. This LEDriving® Cube PX4500 unit is engineered for versatile use with both 12 V and 24 V systems, making it suitable for a range of automotive applications. Its compact dimensions of 68.4 mm width, 113.42 mm height, and 117.1 mm depth ensure a space-efficient installation while providing a wide-angle high beam for extended coverage. Typical engineering applications include installation on heavy-duty vehicles, off-road machinery, and other transport equipment where enhanced visibility and durability are demanding requirements. This device is robustly constructed to withstand challenging environmental conditions, making it an ideal choice for industrial and commercial vehicle lighting needs.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 117.1mm
Dimensions (W x H x D) 68.4 x 113.42 x 117.1 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 113.42mm
Lenses for Wide angle high beam
Power 45W
Product Type Working light
Total luminous flux 4500lm
Weight 699g
Width 68.4mm

Reviews

Be the first to submit a review

Trustpilot