OSRAM LEDPWL 109-FL LEDriving Cube PX4500 Flood Light 4500lm 6000K 12V 24V

MPN
LEDPWL 109-FL
Brand
Osram
EAN-13
4062172279567
Order Code
17-0945
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £103.83 £88.26
10+ £85.61
50+ £85.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

OSRAM LEDPWL 109-FL is a robust LEDriving Cube PX4500 Flood Light designed for automotive use. Delivering an output of 4500 lumens and featuring a colour temperature of 6000 Kelvin, this light is efficient in providing high-intensity illumination. Engineered for versatility, it operates within a voltage range of 12 to 24 volts, making it suitable for a wide variety of vehicles, including lorries and construction machines. Its compact dimensions of 68.4 x 113.42 x 117.1 mm facilitate easy installation in constrained spaces commonly encountered in automotive environments. The flood light's long-range high beam is particularly effective for enhancing visibility during off-road excursions and night-time work conditions, ensuring reliability and durability under demanding operational settings.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 117.1mm
Dimensions (W x H x D) 68.4 x 113.42 x 117.1 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 113.42mm
Lenses for Long range high beam
Power 45W
Product Type Working light
Total luminous flux 4500lm
Weight 698g
Width 68.4mm

Reviews

Be the first to submit a review

Accessories


Trustpilot