OSRAM LEDPWL 102-UW LEDriving Cube PX3500 Automotive Working Light 3500lm 6000K

MPN
LEDPWL 102-UW
Brand
Osram
EAN-13
4062172279420
Order Code
17-0943
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £85.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OSRAM LEDPWL 102-UW delivers superior performance as an LEDriving Cube PX3500 automotive working light, providing 3500 lumens of illumination at a colour temperature of 6000 K. Designed for vehicles, this robust lighting solution operates on both 12 V and 24 V systems, offering ultra-wide and close-range illumination with dimensions of 68.4 x 113.42 x 117.1 mm, making it suitable for compact installations. The durable construction and efficient light output make this product ideal for engineering applications such as off-road vehicles, construction machinery, and agricultural equipment, where dependable visibility in low-light conditions is essential. The LED technology ensures energy efficiency and long service life, contributing to reduced maintenance requirements and cost-effectiveness in challenging environments.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 117.1mm
Dimensions (W x H x D) 68.4 x 113.42 x 117.1 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 113.42mm
Lenses for Wide angle close range illumination
Power 33W
Product Type Working light
Total luminous flux 3500lm
Weight 700g
Width 68.4mm

Reviews

Be the first to submit a review

Trustpilot