OSRAM LEDDL ACC 101 Automotive Cable 12V Wire Harness for Lights

MPN
LEDDL ACC 101
Brand
Osram
EAN-13
4062172147682
Order Code
17-0927
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

OSRAM LEDDL ACC 101 is a high-quality automotive cable designed to support vehicle lighting systems with its reliable 12V wire harness configuration. The product, often referred to as the OSRAM Automotive Cable 12 V Wire Harness AX 1LS LEDDL ACC 101, is engineered to ensure efficient power delivery and connectivity for automotive lighting applications. Its robust design and excellent insulation properties make it suitable for demanding environments typically found in automotive settings. This harness is ideal for integration within various vehicular lighting systems, providing stable and consistent electrical pathways essential for both aftermarket installations and original equipment manufacturer (OEM) settings where durability and performance are paramount.
Type Cable
Fastening method Screw mount
Operating Voltage 12V
Product Type Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot