Osram LEDCap06 Night Breaker H7-LED Adapter Vehicle Lighting

MPN
LEDCAP06
Brand
OSRAM
EAN-13
4062172305952
Order Code
17-0917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.74 £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 2637812 provides the LEDCAP06 Night Breaker H7-LED Adapter for vehicle lighting applications. This adapter serves as an essential component in the integration of advanced automotive lighting systems, facilitating the connection of Night Breaker H7-LED bulbs within domestic socket configurations commonly found in vehicle headlamps. The LEDCAP06 is engineered to ensure a reliable mechanical and electrical interface, supporting optimal performance of LED technology in headlamp assemblies. Typical applications encompass retrofitting scenarios in automotive lighting setups where upgrading from traditional halogen to LED is desired, specifically enhancing visibility and energy efficiency without compromising the integrity of the lamp housing.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Diameter 24.2mm
Dimensions (Ø x H) 24.2 mm x 76 mm
Height 76mm
Type (car light bulbs) Adapter für Night Breaker H7-LED

Reviews

Be the first to submit a review

Trustpilot