OSRAM LA E65F-CBEA-24-3A4B-Z SMD LED PLCC4 Amber 6275 mcd 60 ° 50 mA 2.15 V

MPN
LA E65F-CBEA-24-3A4B-Z
Brand
Osram
EAN-13
2050003872379
Order Code
41-0873
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 678 in stock

OSRAM LA E65F-CBEA-24-3A4B-Z SMD LED, a high-efficiency amber LED perfect for a range of applications.
Type SMD Bulb
LED Colour Amber
Viewing Angle 60°
Forward Voltage 2.15V
Forward Current 50mA
Luminosity 6275mcd
Dim (L x W x H) 3.2 x 2.8 x 3.5 mm
Height 3.5mm
Length 3.2mm
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LA E65 F-CBEA -24-3 A4 B-Z
Misc Attribute 2 PLCC4
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 617nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot