OSRAM HOMELIGHTING Electrical & Lighting-Lighting-Indoor Light Fittings 661280

OSRAM Brand: OSRAM
Osram offers a range of highbay UFO LED hall lights that are energy-efficient, durable, and suitable for various lighting applications.
Description Image Product Buy Pricing (Ex VAT) Colour of light Colour of light adjustable Depth Dimensions (W x H x D) Height/depth Max. system power Rated luminous flux according to IEC 62722-2- 1 Width Type Housing colour Dimmable IP Rating Energy efficiency rating Colour Temperature Range Degree of protection (IP), rear side Degree of protection (NEMA) Housing Material Operating Voltage Product Type Protection class according to IEC 61140
OSRAM HOMELIGHTING 4099854429330 Highbay Ufo 130W LED hall light Black IP65
OSRAM HOMELIGHTING 4099854429330 Highbay Ufo 130W LED hall light Black IP65
Standard range
Order code: 19-4304
MPN: 4099854429330

Despatched within 4 working days - 98 in stock
1+ £52.70
Price per unit Ex VAT
black black 273.00mm 273.00 x 83.00 x 273.00mm 83.00mm 130.00W 15000lm 273.00mm LED hall light Black No IP65 n.a 6500K IP65 IP65 Aluminium 230V LED hall light I
OSRAM HOMELIGHTING 4099854429354 Highbay Ufo 80W Black IP65
OSRAM HOMELIGHTING 4099854429354 Highbay Ufo 80W Black IP65
Standard range
Order code: 19-4305
MPN: 4099854429354

Despatched within 4 working days - 22 in stock
1+ £25.03
10+ £24.22
Price per unit Ex VAT
230.40mm 230.40 x 80.00 x 230.40mm 80.00mm 80.00W 9300lm 230.40mm LED hall light Black No IP65 n.a 6500K IP65 IP65 Aluminium 230V LED hall light I

Trustpilot