OSRAM HOMELIGHTING 4099854429330 Highbay Ufo 130W LED hall light Black IP65

MPN
4099854429330
Brand
OSRAM
EAN-13
4099854429330
Order Code
19-4304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Osram 4099854429330 is a Highbay Ufo 130W LED light engineered for robust performance and efficient illumination in demanding environments. This lighting fixture emits bright, daylight-equivalent light at a colour temperature of 6500K, making it ideal for high-ceilinged industrial and commercial settings such as warehouses and factories. It features an IP65-rated enclosure, ensuring protection against dust and water ingress, thus enhancing its suitability for outdoor and indoor applications where resilience and durability are required. The fixture is housed in a sleek black design, providing a modern aesthetic that complements its functionality. Its robust construction and energy efficiency make it a preferred choice for engineers seeking reliable lighting solutions in various technical contexts.
Type LED hall light
Housing colour Black
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour of light black
Colour of light adjustable black
Colour Temperature Range 6500K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Depth 273.00mm
Dimensions (W x H x D) 273.00 x 83.00 x 273.00mm
Height/depth 83.00mm
Housing Material Aluminium
Max. system power 130.00W
Operating Voltage 230V
Product Type LED hall light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 15000lm
Width 273.00mm

Reviews

Be the first to submit a review

Trustpilot