OSRAM HOMELIGHTING 4099854429354 Highbay Ufo 80W Black IP65

MPN
4099854429354
Brand
OSRAM
EAN-13
4099854429354
Order Code
19-4305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.45 £25.03
10+ £24.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Osram 4099854429354 is a Highbay Ufo 80W Black lighting fixture, specifically designed for robust outdoor applications, adhering to the IP65 ingress protection rating, which ensures high resistance against dust and water intrusion. This lighting solution is ideal for industrial environments, providing reliable illumination of large areas such as warehouses, factories, and external storage yards. It features a durable construction suitable for harsh conditions, with high efficacy and uniform light distribution that complies with modern energy-efficiency standards. Engineering applications may include elevating visibility and safety in both commercial and industrial outdoor areas, including gardens and wall-mounted lighting scenarios.
Type LED hall light
Housing colour Black
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour Temperature Range 6500K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Depth 230.40mm
Dimensions (W x H x D) 230.40 x 80.00 x 230.40mm
Height/depth 80.00mm
Housing Material Aluminium
Max. system power 80.00W
Operating Voltage 230V
Product Type LED hall light
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 9300lm
Width 230.40mm

Reviews

Be the first to submit a review

Trustpilot