OSRAM HOMELIGHTING 4099854514197 LED E-27 11W Daylight white 3 pcs EEC D (A-G)

MPN
4099854514197
Brand
OSRAM
EAN-13
4099854514197
Order Code
19-4639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £15.31 £13.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854514197, is the LED Base Classic A 100 Filament 11W 865 Clear E27 bulb suitable for indoor light fittings. This LED light bulb, recognised for its efficiency and daylight white illumination, provides a power consumption of 11 watts while delivering a luminous intensity comparable to traditional incandescent alternatives. Designed for typical engineering and domestic environments, it integrates seamlessly into existing E27 socket installations, making it an ideal replacement for energy-intensive lighting solutions. With a focus on longevity and consistent performance, this OSRAM bulb is engineered to meet the demands of diverse applications, ranging from residential areas to office spaces, ensuring robust illumination where clear visibility is essential.
Type LED (monochrome)
Housing colour Daylight white
Energy efficiency rating D (A - G)
Base E-27
Circuits 100000
Colour Temperature Range 6500 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 11W
Power Range 10 W - 19.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1521lm
Suitable for lamp power 11W

Reviews

Be the first to submit a review

Trustpilot