OSRAM HOMELIGHTING 4099854502415 LED tube Daylight white G24d-1 6 W 1 pc(s)

MPN
4099854502415
Brand
Osram
EAN-13
4099854502415
Order Code
19-4625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.17 £6.94
10+ £6.49
50+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Osram 4099854502415 is a versatile LED tube designed to provide efficient daylight white illumination. This model, known as the DULUX LED D13 EM & AC MAINS 6W 865 G24d-1, offers enhanced performance with a power output of 6 watts, making it an energy-efficient alternative to traditional lighting solutions for indoor settings. Engineered for compatibility with G24d-1 fittings, it integrates seamlessly into existing light setups. Ideal for environments requiring consistent and reliable light output such as offices, retail spaces, or residential areas, this LED bulb ensures long-lasting performance and reduced maintenance requirements. It is well-suited for applications that demand both energy efficiency and high-quality lighting standards.
Type LED tube
Housing colour Daylight white
Energy efficiency rating E (A - G)
Base G24d-1
Circuits 200000
Colour Temperature Range 6500 (max)K
Content 1
Housing Material Plastic
Max. system power 6W
Power consumption in emergency mode 6W
Power Range 5 W - 7.4 WW
Product Type LED tube
Rated luminous flux according to IEC 62722-2- 1 660lm

Reviews

Be the first to submit a review

Trustpilot