OSRAM HOMELIGHTING 4099854473548 LED Reflector Lamp White Energy-efficient

MPN
4099854473548
Brand
OSRAM
EAN-13
4099854473548
Order Code
19-4585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £12.73 £10.82
10+ £10.17
50+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854473548 is a highly efficient LED reflector lamp designed for indoor applications. This LED Spot GU10 bulb operates at 2.6 watts and emits warm white light at a colour temperature of 2700K, making it suitable for use in residential and hospitality settings where a cosy atmosphere is desired. The lamp's energy-efficient technology ensures reduced power consumption while maintaining a strong luminous output, which is ideal for spotlighting and accent lighting purposes. Engineered to provide longevity and consistent performance, this LED bulb is particularly effective in environments requiring reliable illumination for task-specific lighting or decorative fixtures.
Type LED reflector lamp
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Content 1
Product Type LED reflector lamp

Reviews

Be the first to submit a review

Trustpilot