OSRAM HOMELIGHTING 4099854466700 LED Warm white E14 1.8W 35mm x 35mm 1pc

MPN
4099854466700
Brand
OSRAM
EAN-13
4099854466700
Order Code
19-4545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.43
10+ £3.20
50+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Osram 4099854466700, is a technologically advanced LED light bulb designed for indoor applications. The LED Star Classic B 25 Filament operates at a power consumption of 1.8 watts and provides warm white illumination, with an E14 base suited for installation in small light fixtures or decorative lamps. The bulb's compact dimensions, measuring 35mm by 35mm, make it ideal for settings requiring a narrow light emission and energy efficiency. Its frosted finish ensures a diffuse, comfortable light distribution, making it suitable for residential environments where gentle lighting is preferred. This LED bulb is particularly beneficial in applications demanding reduced energy consumption and low thermal output without sacrificing decorative appeal.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot