OSRAM HOMELIGHTING 4099854466137 LED Warm white E14 1W Ø35mm x H35mm EEC D

MPN
4099854466137
Brand
Osram
EAN-13
4099854466137
Order Code
19-4532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Osram 4099854466137 is a high-quality LED bulb designed for indoor light fittings, specifically engineered to provide efficient and warm illumination. Known as the LED Star Classic B 15 Filament with a power consumption of 1W, this bulb delivers a clear, warm white light suitable for creating a cosy atmosphere in residential settings. Featuring an E14 base and compact dimensions of Ø35mm x H35mm, its design allows for easy installation in a variety of lighting fixtures, such as chandeliers and bedside lamps. With an energy efficiency class rating of D, it offers a balance between energy savings and effective light output, making it an ideal choice for both domestic and some commercial lighting applications where a soft, inviting ambience is desired.
Type LED (monochrome)
Housing colour Transparent
Dimmable No
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour Temperature Range 2700K
Content 1
Depth 100.00mm
Diameter 35.00mm
Dimensions (Ø x H) 35.00 x 35.00mm
Height/depth 35.00mm
Housing Material Glass (lead-free)
Max. system power 1W
Operating Voltage 230V
Power consumption in emergency mode 1W
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 136lm
Suitable for lamp power 1W
Weight 16.00g
Width 35.00mm

Reviews

Be the first to submit a review

Trustpilot