OSRAM HOMELIGHTING 4099854457050 LED reflector lamp GU10 2.4W Cool white 50x50mm

MPN
4099854457050
Brand
Osram
EAN-13
4099854457050
Order Code
19-4441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.12
10+ £3.89
50+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854457050, also known as the LED Superstar PAR 16 35 36° DIM 2.4W 940 GU10, is an advanced LED reflector lamp designed to offer efficient and reliable indoor lighting solutions. This GU10 base bulb operates at 2.4 watts, delivering a cool white light that is ideal for enhancing visibility in various settings such as residential homes, retail spaces, and office environments. The lamp features a 36-degree beam angle, making it suitable for directed lighting applications where focused illumination is required, such as spotlighting displays or creating accent lighting effects. Engineered to offer energy efficiency and longevity, this LED bulb serves as an optimal choice for reducing power consumption while maintaining high lighting performance standards within indoor architectural designs.
Type LED reflector lamp
Housing colour Cool white
Dimmable Yes
IP Rating IP20
Energy efficiency rating E (A - G)
Base GU10
Colour Temperature Range 4000K
Content 1
Depth 52.00mm
Diameter 50.00mm
Dimensions (Ø x H) 50.00 x 50.00mm
Height/depth 50.00mm
Housing Material Glass (lead-free)
Max. system power 2.4W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 230lm
Suitable for lamp power 2.4W
Weight 39.00g
Width 50.00mm

Reviews

Be the first to submit a review

Trustpilot