OSRAM HOMELIGHTING 4099854455360 LED Warm white E14 1.8W Ø45mm x H45mm

MPN
4099854455360
Brand
OSRAM
EAN-13
4099854455360
Order Code
19-4421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.78
10+ £4.46
50+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram 4099854455360 is a LED light bulb distinguished by its efficient illumination capabilities and energy-saving design. This LED Superstar Classic P 25 Filament model operates at a power level of 1.8 watts and produces a warm white illumination, identified by the colour temperature 827. Engineered with an E14 base, this bulb has dimensions of Ø45mm x H45mm, making it suitable for a variety of indoor lighting applications, particularly where space is constrained and aesthetically pleasing clear glass bulbs are required. Its dimmable feature further enhances its versatility, allowing for integration into diverse lighting systems such as residential environments, hospitality settings, and decorative fixtures where adjusting light output is necessary for ambience control.
Type LED (monochrome)
Housing colour Transparent
Dimmable Yes
IP Rating IP20
Energy efficiency rating D (A - G)
Base E14
Colour of light white
Colour of light adjustable white
Colour Temperature Range 2700K
Content 1
Depth 80.00mm
Diameter 45.00mm
Dimensions (Ø x H) 45.00 x 45.00mm
Height/depth 45.00mm
Housing Material Glass (lead-free)
Max. system power 1.8W
Operating Voltage 230V
Power Range 0 W - 2.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 250lm
Weight 14.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot