OSRAM HOMELIGHTING 4099854353529 LED reflector lamp E-27 14W Warm white 3 pcs

MPN
4099854353529
Brand
OSRAM
EAN-13
4099854353529
Order Code
19-4265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £7.86
10+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Osram 4099854353529, known as the LED Star Classic A 100 Recycled Plastic 14W 827 Frosted E27, is a technologically advanced indoor light fitting designed to deliver superior illumination while prioritising sustainability through the use of recycled materials. The lamp operates at 14 watts with a warm white colour temperature, producing a comfortable and inviting illumination rated at 2700 Kelvin. Engineered with an E27 base, this LED bulb is optimised for compatibility with a variety of lighting fixtures, making it suitable for both residential and commercial settings where energy efficiency and long-lasting performance are critical. These lamps are particularly useful in applications requiring reliable and consistent light, such as office spaces, homes, and retail environments, thanks to their energy-saving properties and sustainable construction. The product extends OSRAM's commitment to innovation and environmental responsibility, providing a practical lighting solution engineered for modern demands.
Type LED reflector lamp
Housing colour Warm white
Energy efficiency rating F (A - G)
Base E-27
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour rendering index CRI white
Colour Temperature Range 2700 (max)K
Content 3
Housing Material Plastic
Max. system power 14W
Power Range 10 W - 19.9 WW
Product Type LED reflector lamp
Rated luminous flux according to IEC 62722-2- 1 1521lm
Suitable for lamp power 14W

Reviews

Be the first to submit a review

Trustpilot