OSRAM HOMELIGHTING 4099854235412 LED E14 5.9W Daylight white EEC D 3 pcs

MPN
4099854235412
Brand
OSRAM
EAN-13
4099854235412
Order Code
19-4254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Osram 4099854235412 is the LED Base Classic B 60 Filament 5.9W 865 Clear E14 light bulb, designed for efficient and durable indoor lighting solutions. This LED bulb features a compact E14 base, delivering a daylight white illumination that corresponds to a colour temperature of 6500K, making it suitable for environments requiring high visibility and clarity such as workshops or detailed task areas. With a power consumption of 5.9 watts, it is positioned as an energy-efficient alternative to traditional lighting solutions, aligning with European energy efficiency class D standards. The bulb's design incorporates a clear filament style, enhancing its suitability for both contemporary and classic light fittings. Engineering applications for this LED light bulb include use in residential, commercial, and industrial settings where reliability and consistent light quality are paramount.
Type LED (monochrome)
Housing colour Daylight white
Energy efficiency rating D (A - G)
Base E14
Circuits 100000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 6500 (max)K
Content 3
Housing Material Glass (lead-free)
Max. system power 5.9W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 806lm

Reviews

Be the first to submit a review

Trustpilot