OSRAM HOMELIGHTING 4099854090806 LED E-27 Globe Warm white 4.8W 37W 80x120mm

MPN
4099854090806
Brand
OSRAM
EAN-13
4099854090806
Order Code
19-4239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.60
50+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Osram 4099854090806 is a high-quality LED light bulb designed for indoor light fittings, featuring a warm white light output. This energy-efficient bulb operates at just 4.8 watts, effectively replacing traditional 37-watt incandescent bulbs, and is equipped with an E27 base for easy installation. Measuring 80 by 120 millimetres, it is well-suited for applications requiring reliable and consistent lighting, such as residential settings, offices, or commercial spaces. Its design ensures a long lifespan and reduced maintenance frequency, making it ideal for environments where operational efficiency and sustainability are priorities. Furthermore, the LED technology incorporated in this bulb offers enhanced durability and performance within the scope of modern lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable Yes
Energy efficiency rating F (A - G)
Base E-27
Beam angle 320°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 822
Colour rendering index CRI 80Ra
Colour Temperature Range 2200K
Content 1
Diameter 80mm
Dimensions (Ø x L) 80 x 120mm
Energy Consumption 5kWh/1000h
Equivalent to power rating 37W
LEDs 1
Length 120mm
Light bulbshape Globe shape
Max. system power 4.8W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 2.5 W - 4.9 WW
Power Rating 25 W - 39.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 420lm
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot