OSRAM 9012-01B Original Line Halogen bulb 55W 12V Car Light Bulbs

Order Code:

17-0903

Brand: Osram MPN: 9012-01B EAN-13: 4062172294720

Discontinued


OSRAM 9012-01B Halogen bulb is designed as a high-quality replacement for vehicle lighting applications, specifically tailored for the HIR2 format. This Original Line product provides a stable performance with a power rating of 55W and operates efficiently on a 12V electrical system, making it suitable for a wide range of automotive lighting needs. The bulb is engineered for durability and reliability, ensuring a consistent light output ideal for headlights or other car lighting systems that require dependable illumination. Its compact design allows for straightforward installation, meeting the requirements and standards needed for vehicle lamp replacements.
Type HIR2
B3 lifespan 500h
Base PX22d
Colour White
Content 1
Diameter 11.3mm
Dimensions (Ø x L) 11.3 mm x 78.5 mm
ECE Type approval Labels R37
Length 78.5mm
Lifespan 870h
Light Colour White
Luminous Flux 1875lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) HIR2

You may also like


Trustpilot