OSRAM 64213 Original Line halogen bulb H9 65W 12V vehicle lighting

MPN
64213
Brand
Osram
EAN-13
4050300524368
Order Code
17-0882
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/09/2026

OSRAM 64213 is a halogen bulb from the Original Line designed as a headlight lamp with a power rating of 65 watts and operating voltage of 12 volts, intended for vehicle lighting applications. This automotive bulb, identified by various GTINs including 04050300524375, reflects high standards of performance and reliability, suitable for use in a wide range of cars as a replacement light source. The H9 type bulb is crafted to deliver optimal illumination on the road, ensuring enhanced visibility and safety in compliance with automotive lighting standards. It is an essential component for those seeking efficient and durable lighting solutions in vehicle headlight applications.
Type H9
B3 lifespan 250h
Base PGJ19-5
Bulb Type HV halogen
Content 1
Lifespan 500h
Light colour Cool white
Luminous Flux 2100lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 65 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) H9

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot