Osram 64211NBS-HCB Night Breaker Halogen bulb H11 55W 12V Vehicle Lighting

MPN
64211NBS-HCB
Brand
OSRAM
EAN-13
4052899992818
Order Code
19-4156
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Osram 64211NBS-HCB is a halogen bulb from Osrammotive, designed for vehicle lighting applications, specifically suited for use as an H11 headlight bulb. This Night Breaker Silver bulb delivers remarkable brightness, providing enhanced visibility and safety during night-time driving or in adverse weather conditions. Operating at 55 watts and 12 volts, it is engineered to fit standard H11 sockets, making it a suitable replacement for various car lighting systems. Known for its durability and optimal performance, this bulb is commonly employed in automotive lighting systems and is recognised for its longevity and reliability. Its compatibility with a range of vehicles ensures that it meets the demanding conditions of automotive environments, offering a dependable lighting solution.
Type Halogen bulb
Base PGJ19-2
Content 1
Light colour White
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H11

Alternatives (10)


Trustpilot