OSRAM 64211 Halogen bulb Original Line H11 55W 12V for vehicle lighting

MPN
64211 Faltschachtel
Brand
Osram
EAN-13
4050300524313
Order Code
17-0874
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

OSRAM 64211 is a halogen bulb designed specifically for vehicle lighting applications, offering a power rating of 55W at 12V. As a component of the Original Line, this H11 bulb delivers reliable performance for headlight lamps, providing consistent illumination essential for safe driving conditions. The bulb is engineered for optimum durability and longevity, making it well-suited for use in standard car replacement light bulbs. Typical applications include usage in automotive front lighting systems, where high-quality halogen light is necessary for visibility and safety. This product is a part of the OSRAM Automotive series, which is known for its precision in manufacturing and adherence to industry standards.
Type H11
B3 lifespan 350h
Base PGJ19-2
Bulb Type HV halogen
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Lifespan 580h
Light colour Cool white
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) H11

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot