Osram 64210NL-2HB Night Breaker Laser Next Gen halogen bulb H7 55W 12V

MPN
64210NL-2HB
Brand
OSRAM
EAN-13
4062172387590
Order Code
19-4163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Osram 64210NL-2HB boasts superior engineering as part of the NIGHT BREAKER LASER H7 Duobox series, making it a standout choice for automotive bulbs. Operating at 55 watts and with a 12-volt configuration, this halogen bulb is designed for optimal vehicle lighting, providing significantly enhanced illumination suitable for a variety of driving conditions. Engineered for precision, it delivers a powerful and concentrated beam, improving visibility and safety on the road. Suitable for use in a wide range of cars, these replacement light bulbs align well with high-performance automotive lighting applications, offering reliable and consistent performance. The Osram 64210NL-2HB ensures efficient light output and longevity, meeting the demanding requirements of both regular and high-beam headlights.
Type Halogen bulb
B3 lifespan 150h
Base PX26d
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*3G*15
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot