OSRAM 64150CBN-01B COOL BLUE INTENSE H1 55W 12V Halogen bulb Car Lighting

MPN
64150CBN-01B
Brand
OSRAM
EAN-13
4062172251662
Order Code
17-0848
Country of Origin
Germany
View Full Product Range (12)

Discontinued


OSRAM 64150CBN-01B, part of the Cool Blue Intense H1 series, is a 55-watt, 12-volt halogen bulb designed for vehicle lighting applications. This automotive bulb is distinguished by its brighter output with a cool blue tint, enhancing visibility and aesthetic appeal on the road. Engineered with precision, it provides an optimal combination of performance and style, suitable for use in headlights where a blend of improved luminance and a modern look is desired. Typical applications include passenger vehicles that require reliable and efficient lighting replacements that meet standard automotive specifications. The bulb's construction ensures compatibility with a wide range of car models, making it a versatile choice for automotive engineers and technicians focused on vehicle maintenance and upgrades.
Type H1
Base P14.5s
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 9 x 67 x 9 mm
ECE Type approval Labels E1*37R03/47*4N*10
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H1
Width 67mm

Alternatives (1)


Trustpilot