OSRAM 605375 Vintage 1906 LED Special Shape Dim 4.8W 822 Gold E27

Osram Brand: Osram
Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Description Image Product Buy Pricing (Ex VAT) Type Colour Circuits Colour rendering Colour Temperature Range Diameter Dim Equivalent to power rating Height Length Luminous Flux Total luminous flux Weight Width Dimmable Base Operating Voltage Colour Rendering Index Energy Consumption Energy efficiency rating
OSRAM 4058075761834 Vintage 1906 LED Special Shape Dim 4.8W 822 Gold E27 Bulb
OSRAM 4058075761834 Vintage 1906 LED Special Shape Dim 4.8W 822 Gold E27 Bulb
Standard range
Order code: 41-0864
MPN: 4058075761834

Despatched within 4 working days - 3 in stock
1+ £24.44
10+ £23.64
Price per unit Ex VAT
Cloud shape Transparent 500000 830 3000 K 200mm (Ø x H) 200 mm x 200 mm 33W 200mm 405mm 360.00lm 360lm 430g 200mm Yes E-27 230V 80 Ra 5 kWh/1000h G (A - G)
OSRAM 4058075761919 Vintage 1906 LED Special Shape Dim 4.8W 827 Clear E27 Bulb
OSRAM 4058075761919 Vintage 1906 LED Special Shape Dim 4.8W 827 Clear E27 Bulb
Order code: 41-0865
MPN: 4058075761919
1+ £25.05
Price per unit Ex VAT
Spiral shape Gold 100000 816 1600 K 170mm (Ø x H) 170 mm x 170 mm 30W 170mm 270mm 400.00lm 400lm 220g 170mm Yes E-27 230V 80 Ra 5 kWh/1000h G (A - G)

Trustpilot