OSRAM 4058075761834 Vintage 1906 LED Special Shape Dim 4.8W 822 Gold E27 Bulb

MPN
4058075761834
Brand
Osram
Order Code
41-0864
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Cloud shape
Colour Transparent
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 500000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 200mm
Dim (Ø x H) 200 mm x 200 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 33W
Height 200mm
IP Rating IP20
Length 405mm
Luminous Flux 360.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.8W
Total luminous flux 360lm
Version clear
Weight 430g
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot