OSRAM 4058075761919 Vintage 1906 LED Special Shape Dim 4.8W 827 Clear E27 Bulb

MPN
4058075761919
Brand
Osram
Order Code
41-0865
Country of Origin
China
View Full Product Range (2)

Discontinued


Dimmable LED lamps, Vintage Edition. Product features: LED lamps for mains voltage. Glass lamp. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Dimmable.Product benefits: Very low power consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in suitable outdoor lights.
Type Spiral shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 816
Colour Rendering Index 80 Ra
Colour Temperature Range 1600 K
Diameter 170mm
Dim (Ø x H) 170 mm x 170 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 30W
Height 170mm
IP Rating IP20
Length 270mm
Luminous Flux 400.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4.8W
Total luminous flux 400lm
Version clear
Weight 220g
Width 170mm

Trustpilot