OSRAM 4058075593800 SubstiTUBE T8 EM STAR PC 6.6 W/3000 K 600 mm Tube

MPN
4058075593800
Brand
Osram
Order Code
41-0835
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 150 availableBack-order availability date - 17/08/2026

Cost-effective LED tubes for electromagnetic ballasts. T8 plastic LED tube with G13 socket. Extremely break-proof thanks to polycarbonate casing. High colour homogeneity. Corridors, stairways and parking garages. Cool and storage rooms. Warehouses. Applications in the household.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Current Consumption 35mA
Diameter 27mm
Dim (Ø x L) 27 mm x 600 mm
Durability rating 30000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 18W
Ignition time 0.50s
Length 600mm
Luminous Flux 720lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Operated via CB
Power Factor 0.9
Product lifespan approx 30000h
Rated luminous flux 720lm
Rating 6.6W
Version matte
Weight 70g

Reviews

Be the first to submit a review

Trustpilot