OSRAM 4058075593862 SubstiTUBE T8 EM STAR PC 15 W/3000 K 1200 mm Tube

MPN
4058075593862
Brand
Osram
Order Code
41-0844
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 18/07/2026

Cost-effective LED tubes for electromagnetic ballasts. T8 plastic LED tube with G13 socket. Extremely break-proof thanks to polycarbonate casing. High colour homogeneity. Corridors, stairways and parking garages. Cool and storage rooms. Warehouses. Applications in the household.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Current Consumption 75mA
Diameter 27mm
Dim (Ø x L) 27 mm x 1200 mm
Durability rating 30000h
Energy Consumption 15 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 36W
Ignition time 0.50s
Length 1200mm
Luminous Flux 1620lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Operated via CB
Power Factor 0.9
Product lifespan approx 30000h
Rated luminous flux 1620lm
Rating 15W
Version matte
Weight 120g

Reviews

Be the first to submit a review

Trustpilot