OSRAM 4058075593848 SubstiTUBE T8 EM STAR PC 6.6 W/6500 K 600 mm Tube

MPN
4058075593848
Brand
Osram
Order Code
41-0843
Country of Origin
China
View Full Product Range (4)

Discontinued


Cost-effective LED tubes for electromagnetic ballasts. T8 plastic LED tube with G13 socket. Extremely break-proof thanks to polycarbonate casing. High colour homogeneity. Corridors, stairways and parking garages. Cool and storage rooms. Warehouses. Applications in the household.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Current Consumption 35mA
Diameter 27mm
Dim (Ø x L) 27 mm x 603 mm
Durability rating 30000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 18W
Ignition time 0.50s
Length 603mm
Luminous Flux 800lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Operated via CB
Power Factor 0.9
Product lifespan approx 30000h
Rated luminous flux 800lm
Rating 6.6W
Version matte
Weight 70g

Trustpilot