OSRAM 605366 SubstiTUBE T8 EM MOTION SENSOR 6.8 W/4000 K 600 mm

Osram Brand: Osram
LED tubes with integrated microwave sensor for electromagnetic ballasts (KVG/VVG), splinter protection.Integrated motion detector with microwave technology. Motion detection of up to 5 m. No hanging due to glass tube.Simple, fast and safe replacement of a fluorescent lamp without rewiring the conventional ballast. Also suitable for low temperature operation.
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Colour rendering Colour Rendering Index Diameter Current Consumption Dim Energy Consumption Durability rating Equivalent to power rating EOL luminous flux retention Length Ignition time Luminous Flux Light features Total luminous flux Product lifespan approx Number of bulbs Rating Operated via Power Factor
OSRAM 4058075594302 SubstiTUBE T8 EM MOTION SENSOR 6.8 W/4000 K 600 mm Tube
OSRAM 4058075594302 SubstiTUBE T8 EM MOTION SENSOR 6.8 W/4000 K 600 mm Tube
Order code: 41-0827
MPN: 4058075594302
1+ £23.72
Price per unit Ex VAT
230V 840 80 Ra 27mm 32mA (Ø x L) 27 mm x 604 mm 7 kWh/1000h 50000h 18W 70% 604mm 0.50s 1100lm Auto switch-off 50000h 1 6.8W CB 0.9
OSRAM 4058075612198 SubstiTUBE T8 EM PRO 10.3 W/4000 K 900 mm Tube
OSRAM 4058075612198 SubstiTUBE T8 EM PRO 10.3 W/4000 K 900 mm Tube
Extended range
Order code: 41-0829
MPN: 4058075612198

Back order - 92 availableBack-order availability date - 16/11/2026
1+ £3.59
10+ £3.39
50+ £3.31
Price per unit Ex VAT
220V, 230V, 240V 26.7mm (Ø x L) 26.7 mm x 908 mm 11.00 kWh/1000h 30W 908mm 1700lm 1700lm 75000h 10.3W

Trustpilot