OSRAM 4058075594302 SubstiTUBE T8 EM MOTION SENSOR 6.8 W/4000 K 600 mm Tube

MPN
4058075594302
Brand
Osram
Order Code
41-0827
Country of Origin
China
View Full Product Range (2)

Discontinued


LED tubes with integrated microwave sensor for electromagnetic ballasts (KVG/VVG), splinter protection.Integrated motion detector with microwave technology. Motion detection of up to 5 m. No hanging due to glass tube.Simple, fast and safe replacement of a fluorescent lamp without rewiring the conventional ballast. Also suitable for low temperature operation.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 32mA
Diameter 27mm
Dim (Ø x L) 27 mm x 604 mm
Durability rating 50000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 18W
Ignition time 0.50s
IP Rating IP20
Length 604mm
Light features Auto switch-off
Luminous Flux 1100lm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Operated via CB
Power Factor 0.9
Product lifespan approx 50000h
Rated luminous flux 1100lm
Rating 6.8W
Version matte
Weight 0.110000kg

Trustpilot