OSRAM 4058075612198 SubstiTUBE T8 EM PRO 10.3 W/4000 K 900 mm Tube

MPN
4058075612198
Brand
Osram
Order Code
41-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.59
10+ £3.39
50+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 12/10/2026

OSRAM SubstiTUBE T8 EM PRO, designed to enhance both efficiency and ambiance. This high-quality LED tube offers a powerful 10.3 W output with a neutral white light at 4000 K, perfect for both commercial and residential settings
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
Circuits 200000
Colour Temperature Range 4000 K
Diameter 26.7mm
Dim (Ø x L) 26.7 mm x 908 mm
Energy Consumption 11.00 kWh/1000h
Energy efficiency rating C (A - G)
Equivalent to power rating 30W
IP Rating IP20
Length 908mm
Luminous Flux 1700lm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute T8
Product lifespan approx 75000h
Rating 10.3W
Total luminous flux 1700lm
Version matte
Weight 144g

Reviews

Be the first to submit a review

Trustpilot