OSRAM 605363 SPECIAL OVEN T 15 W 230 V E14

Osram Brand: Osram
Ideal for lighting fridges, display cabinets and hi-fi cabinets.
Description Image Product Buy Pricing (Ex VAT) Colour Colour Temperature Range Energy Consumption Luminous Flux Light bulb features Rating Type Dimmable Base Operating Voltage Diameter Dim Energy efficiency rating Ignition time Length Lifespan Product lifespan approx Rack size Weight
OSRAM 4050300003085 SPECIAL OVEN T 15 W 230 V E14 Bulb
OSRAM 4050300003085 SPECIAL OVEN T 15 W 230 V E14 Bulb
Standard range
Order code: 41-0799
MPN: 4050300003085

Despatched within 4 working days - 591 in stock
3+ £3.99
Price per unit Ex VAT
Warm white 85lm 15W Special shape Yes E14 230V 26mm (Ø x L) 26 mm x 57 mm G (A - G) 0.00s 57mm 1000h 1000h 483 mm (19") 0.010000kg
OSRAM 4050300323596 SPECIAL OVEN T 25 W 230 V E14 Bulb
OSRAM 4050300323596 SPECIAL OVEN T 25 W 230 V E14 Bulb
Standard range
Order code: 41-0809
MPN: 4050300323596

Despatched within 4 working days - 433 in stock
5+ £1.80
Price per unit Ex VAT
Matt 100 Ra 25 kWh/1000h 190lm dimmable 25W Special shape Yes E14 230V 26mm (Ø x L) 26 mm x 57 mm G (A - G) 0.00s 57mm 1000h 1000h 483 mm (19") 0.010000kg

Trustpilot