OSRAM 4050300323596 SPECIAL OVEN T 25 W 230 V E14 Bulb

MPN
4050300323596
Brand
OSRAM
Order Code
41-0809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

Ideal for lighting fridges, display cabinets and hi-fi cabinets.
Type Special shape
Colour Matt
Dimmable Yes
Base E14
Operating Voltage 230V
Colour Temperature Range 100 Ra
Diameter 26mm
Dim (Ø x L) 26 mm x 57 mm
Energy Consumption 25 kWh/1000h
Energy efficiency rating G (A - G)
Ignition time 0.00s
Length 57mm
Lifespan 1000h
Light bulb features dimmable
Luminous Flux 190lm
Product lifespan approx 1000h
Rack size 483 mm (19")
Rating 25W
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot