OSRAM 4050300003085 SPECIAL OVEN T 15 W 230 V E14 Bulb

MPN
4050300003085
Brand
Osram
Order Code
41-0799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

Ideal for lighting fridges, display cabinets and hi-fi cabinets.
Type Special shape
Colour Warm white
Dimmable Yes
Base E14
Operating Voltage 230V
Diameter 26mm
Dim (Ø x L) 26 mm x 57 mm
Energy efficiency rating G (A - G)
Ignition time 0.00s
Length 57mm
Lifespan 1000h
Luminous Flux 85lm
Product lifespan approx 1000h
Rack size 483 mm (19")
Rating 15W
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot